1757824-1 | AMP
D-Sub socket, 15 pole, high density, equipped, straight, crimp connection, 1757824-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5382 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5382 €
2 pcs.
22.0150 €
5 pcs.
20.6822 €
10 pcs.
19.2185 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1757824-1, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 15 Position, Size 1, Socket, Size 22, 2.99 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Blindmate: No
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |