1757823-4 | AMP

D-Sub plug, 62 pole, high density, equipped, straight, crimp connection, 1757823-4

Order No.: 34P1543
EAN: 4099889783261
MPN:
1757823-4
Series: AMPLIMITE
1757823-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1978 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
2 pcs.
38.5441 €
5 pcs.
36.1998 €
10 pcs.
33.6532 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1757823-4, AMP

D-Sub Connector, Plug, Cable-to-Cable, 62 Position, Size 4, Pin, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell plating material: Zinc
  • Contact base material: Copper alloy
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 62 pole
Version pin header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TH
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes