1757821-4 | AMP
D-Sub plug, 37 pole, standard, straight, crimp connection, 1757821-4
Order No.: 71P3343
EAN: 4099891268916
MPN:
1757821-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4572 € *
Available in 12 Days: 242 pcs. - if ordered today
Total Price:
237.29 € *
Price list
Quantity
Price per unit*
5 pcs.
47.4572 €
10 pcs.
46.5885 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1757821-4, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 37 Position, size 4, Pin, size 20, 2.77 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |