1757821-1 | AMP

D-Sub plug, 9 pole, standard, straight, crimp connection, 1757821-1

Order No.: 71P3340
EAN: 4099891268893
MPN:
1757821-1
1757821-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8951 € *
Available in 12 Days: 74 pcs. - if ordered today
Total Price:
53.90 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8951 €
2 pcs.
50.4203 €
5 pcs.
47.3620 €
10 pcs.
44.0300 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 1757821-1, AMP

Box mount D-Sub connector, Plug, Cable-to-Cable, 9 Position, size 1, Pin, size 20, 2.77 mm Centerline.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Assembly straight
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes