1757820-7 | AMP

D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1757820-7

Order No.: 34P1525
EAN: 4099889783124
MPN:
1757820-7
Series: AMPLIMITE
1757820-7 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7646 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
158.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
52.7646 €

D-Sub socket, 1757820-7, AMP

D-Sub Connector, Receptacle, Cable-to-Cable, 15 Position, Size 2, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell plating material: Zinc
  • Contact base material: Copper alloy
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No