1757820-6 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 1757820-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9610 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
2 pcs.
35.5096 €
5 pcs.
33.3557 €
10 pcs.
31.0114 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1757820-6, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 9 Position, Size 1, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |