1757820-4 | AMP

D-Sub socket, 37 pole, standard, equipped, straight, crimp connection, 1757820-4

Order No.: 34P1469
EAN: 4099889782929
MPN:
1757820-4
Series: AMPLIMITE
1757820-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Available in 12 Days: 585 pcs. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
2 pcs.
19.9444 €
5 pcs.
18.7306 €
10 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1757820-4, AMP

D-Sub Connector, Receptacle, Cable-to-Cable, 37 Position, Size 4, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell plating material: Zinc
  • Contact base material: Copper alloy
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TH
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes