1757820-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1757820-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9222 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
5 pcs.
15.1011 €
10 pcs.
14.1253 €
25 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1757820-2, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 15 Position, Size 2, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |