1757819-8 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, crimp connection, 1757819-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0977 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
83.10 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0977 €
2 pcs.
77.7308 €
5 pcs.
73.0184 €
10 pcs.
67.8776 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1757819-8, AMP
Features
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |