1757819-5 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, crimp connection, 1757819-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Standard delivery time from the manufacturer is: 27 Weeks
D-Sub plug, 1757819-5, AMP
Features
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |