1757819-3 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, crimp connection, 1757819-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available in 12 Days: 563 pcs. - if ordered today
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
5 pcs.
18.8972 €
10 pcs.
17.6715 €
25 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1757819-3, AMP
Features
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |