1757819-2 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, crimp connection, 1757819-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Available in 12 Days: 5,993 pcs. - if ordered today
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
5 pcs.
16.0888 €
10 pcs.
15.0535 €
25 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1757819-2, AMP
Features
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |