1734355-1 | AMP
D-Sub socket, 15 pole, standard, angled, solder pin, 1734355-1
Order No.: 71P3231
EAN: 4099891268886
MPN:
1734355-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 12 Days: 523 pcs. - if ordered today
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
90 pcs.
2.3205 €
200 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1734355-1, AMP
The 1734355-1 features front metal-shell RFI/EMI protection, flame retardant housings with integral 4-40 threads, boardlocks, and duplex plated gold-overnickel contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |