167296-1 | AMP
D-Sub plug, 50 pole, standard, unequipped, straight, crimp connection, 167296-1
Bare sub-D connector, type TE Connectivity/AMP HDP-20
Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 11.1 mm. Dimension G: 15.4 mm. Dimension H: 13.5 mm.
Technical attributes (type, number of poles, dimensions A, C, D): 167296-1, 50-pole, A 52.8, C 61.1, D 66.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | crimp connection | |
| Pin number | 50 pole | |
| Pole image | standard | |
| Type of locking | through hole | |
| Additional parts | unequipped | |
| Grid | 2.74 mm | |
| Version | pin header | |
| Assembly | straight | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |