167295-1 | AMP
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 167295-1
Order No.: 55F403
EAN: 4099889806564
MPN:
167295-1
0-0167295-1
D-Sub plug, 167295-1, AMP
Subminiature D connector for cable mounting.
Features
- Standard density crimp termination
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Hand compression electrical connector crimping tools
- Hand tools for applying and/or extracting electrical connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |