167293-1 | AMP
D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, 167293-1
Unit Price (€ / pc.)
1.6184 € *
Available: 297 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Bare sub-D connector, type TE Connectivity/AMP HDP-20
Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 8.3 mm. Dimension G: 12.5 mm. Dimension H: 10.7 mm.
Technical attributes (type, number of poles, dimensions A, C, D): 167293-1, 15-pole, A 25.2, C 33.3, D 39.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |