167292-1 | AMP

D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 167292-1

Order No.: 55F400
EAN: 4099889806533
MPN:
167292-1
0-0167292-1
Series: AMPLIMITE
167292-1 AMP D-Sub Connectors Image 1
167292-1 AMP D-Sub Connectors Image 2
167292-1 AMP D-Sub Connectors Image 3
167292-1 AMP D-Sub Connectors Image 4
167292-1 AMP D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 409 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 167292-1, AMP

Subminiature D connector for cable mounting.

Features

  • Standard density crimp termination
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Hand compression electrical connector crimping tools
  • Hand tools for applying and/or extracting electrical connectors
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes