1658689-1 | AMP

D-Sub socket, 26 pole, high density, unequipped, straight, crimp connection, 1658689-1

Order No.: 36P8704
EAN: 4099889787146
MPN:
1658689-1
Series: AMPLIMITE
1658689-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
165.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
20.6941 €

D-Sub socket, 1658689-1, AMP

HDP-22 Crimp Snap-in contact connector.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection crimp connection
Grid 2.28 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking knurled screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes