1658685-1 | AMP
D-Sub socket, 78 pole, high density, unequipped, straight, crimp connection, 1658685-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1122 € *
Available in 12 Days: 243 pcs. - if ordered today
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
5 pcs.
16.2316 €
10 pcs.
15.1844 €
25 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1658685-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Pin contacts: Brass
- Socket material: Phosphor-Bronze
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.41 mm | |
| Pole image | high density | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |