1658684-1 | AMP

D-Sub socket, 62 pole, high density, unequipped, straight, crimp connection, 1658684-1

Order No.: 55F6526
EAN: 4099889807875
MPN:
1658684-1
0-1658684-1
Series: AMPLIMITE
1658684-1 AMP D-Sub Connectors Image 1
1658684-1 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Available: 11 pcs.
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.5918 €
10 pcs.
8.0444 €
25 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1658684-1, AMP

HDP-22 Crimp Snap-in contact connector.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Pin contacts: Brass
  • Socket material: Phosphor-Bronze

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 62 pole
Version socket header
Contact connection crimp connection
Grid 2.41 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin IT
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes