1658677-1 | AMP
D-Sub plug, 44 pole, high density, unequipped, straight, crimp connection, 1658677-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available in 12 Days: 423 pcs. - if ordered today
Crimp D-Sub Connector, 1658677-1, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 3, Sealable: No, Number of Positions: 44, Shell Material: Steel, D-Sub Contact Size: 22, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.28 mm, Cable Insulation Diameter Range: 4.19 – 11.56 mm, Operating Temperature Range: -55 to 105 °C, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.28 mm | |
| Pole image | high density | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |