1658676-1 | AMP

D-Sub plug, 26 pole, high density, unequipped, straight, crimp connection, 1658676-1

Order No.: 36P8691
EAN: 4099889787061
MPN:
1658676-1
Series: AMPLIMITE
1658676-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Available in 12 Days: 2,169 pcs. - if ordered today
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.2927 €
10 pcs.
11.4954 €
25 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1658676-1, AMP

HDP-22 Crimp Snap-in contact connector.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection crimp connection
Grid 2.28 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin IT
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes