1658674-1 | AMP

D-Sub plug, 78 pole, high density, unequipped, straight, crimp connection, 1658674-1

Order No.: 55F6508
EAN: 4099889807844
MPN:
1658674-1
0-1658674-1
Series: AMPLIMITE
1658674-1 AMP D-Sub Connectors Image 1
1658674-1 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Available: 29 pcs.
Available in 12 Days: 6,202 pcs. - if ordered today
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
7.1162 €
10 pcs.
6.6640 €
25 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

High-density Sub-D connector series HDP 22, bare, type TE Connectivity/AMP 0-0748../0-1658.

For applications requiring maximum contact density. Electrical and mechanical properties to MiL-C-24308; Insulator: glass fiber-reinforced polyamide GV, black, self-extinguishing to UL 94-0. Continuous current, depending upon the conductor cross-section (0.032 to 0.41 mm²): 1.5 to 5.0 A. Corresponding male or female contacts are described below (available on separate order).

For male contacts, type 0-0748../0-1658.

Technical attributes (type, number of poles, dimensions): 0-1658674-1, 78-pole, A 66.9, B 61.1, C 15.3 mm

Technical specifications
Filter Property Value
Pin number 78 pole
Version pin header
Contact connection crimp connection
Grid 2.41 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes