1658657-1 | AMP

D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, 1658657-1

Order No.: 55F4109
EAN: 4099889806687
MPN:
1658657-1
0-1658657-1
Series: AMPLIMITE
1658657-1 AMP D-Sub Connectors Image 1
1658657-1 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2780 € *
Available in 12 Days: 327 pcs. - if ordered today
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
5 pcs.
18.2784 €
10 pcs.
17.1003 €
25 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1658657-1, AMP

HDP-20 Shielding hardware enclosure kit.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking knurled screw 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes