1658656-1 | AMP
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 1658656-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4327 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
5 pcs.
18.4212 €
10 pcs.
17.2312 €
25 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1658656-1, AMP
HDP-20 Shielding hardware enclosure kit.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | knurled screw 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |