1658655-1 | AMP
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 1658655-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Available in 12 Days: 213 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.1384 €
10 pcs.
10.4244 €
25 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Sub-D connector, type TE Connectivity/AMP HDP-20.
Kits, without contacts. Housing: PVC, black with metal shielding.
With male connector element, type 0-1658.
Technical attributes (type, number of poles, dimensions): 0-1658655-1, 9-pole, D 42.16, E 34.42, F 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | knurled screw 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |