1658654-1 | AMP

D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 1658654-1

Order No.: 55F4113
EAN: 4099889806700
MPN:
1658654-1
0-1658654-1
Series: AMPLIMITE
1658654-1 AMP D-Sub Connectors Image 1
1658654-1 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8167 € *
Available in 12 Days: 354 pcs. - if ordered today
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
5 pcs.
11.1979 €
10 pcs.
10.4839 €
25 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1658654-1, AMP

HDP-20 Shielding hardware enclosure kit.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Thermoplastic 94V-0 rated
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking knurled screw 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85389099
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes