1658646-1 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 1658646-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Available in 12 Days: 1,492 pcs. - if ordered today
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6529 €
25 pcs.
4.3435 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1658646-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- Low cost, commercial version of military equipment
- Crimp Snap-in contacts allows loading of only the number of contacts being used
- High performance
- Machine applied terminations assure highest production rates at lowest applied cost
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |