1658614-2 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, IDC connection, 1658614-2

Order No.: 55F5515
EAN: 4099889807219
MPN:
1658614-2
0-1658614-2
Series: AMPLIMITE
1658614-2 AMP D-Sub Connectors Image 1
1658614-2 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Next delivery: 24 pcs. on 2026-07-16
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7699 €
10 pcs.
9.1392 €
25 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.

Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.

Female connectors, plastic, type 0-1658614.

Type: 0-1658614-2, for 25-pole cable

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Bar with 40 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes