1658613-4 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1658613-4

Order No.: 55F5501
EAN: 4099889807165
MPN:
1658613-4
0-1658613-4
Series: AMPLIMITE
1658613-4 AMP D-Sub Connectors Image 1
1658613-4 AMP D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 650 pcs.
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
25 pcs.
5.1765 €
50 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1658613-4, AMP

Subminiature D Connectos HDF-20 for flat ribbon cable.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Original Packaging Bar with 40 pieces
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes