1658613-3 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 1658613-3
Unit Price (€ / pc.)
10.5553 € *
Available: 195 pcs.
Available in 12 Days: 494 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
10.0079 €
10 pcs.
9.3653 €
25 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Male connectors, plastic/ metal collar, type 0-1658613.
Type: 0-1658613-3, for 15-pole cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 40 pieces |
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |