1658612-4 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 1658612-4
Unit Price (€ / pc.)
4.3673 € *
Available: 423 pcs.
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8318 €
80 pcs.
3.4272 €
320 pcs.
3.2249 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1658612-4, AMP
Subminiature D Connectos HDF-20 for flat ribbon cable.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |