1658611-2 | AMP

D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 1658611-2

Order No.: 36P6156
EAN: 4099889785173
MPN:
1658611-2
Series: AMPLIMITE
1658611-2 AMP D-Sub Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

D-Sub plug, 1658611-2, AMP

Subminiature D Connectos HDF-20 for flat ribbon cable.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes