1658610-3 | AMP

D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 1658610-3

Order No.: 55F5542
EAN: 4099889807332
MPN:
1658610-3
0-1658610-3
Series: AMPLIMITE
1658610-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0416 € *
Available: 10 pcs.
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
5 pcs.
14.2562 €
10 pcs.
13.3399 €
25 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1658610-3, AMP

Subminiature D Connectos HDF-20 for flat ribbon cable.

Features

  • Fluted cover provides positive alignment of cable prior to termination
  • Patented insulation displacement contact latches into the connector cover
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No