1658608-1 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, IDC connection, 1658608-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.852 € *
Available in 12 Days: 14 pcs. - if ordered today
D-Sub plug, 1658608-1, AMP
Subminiature D Connectos HDF-20 for flat ribbon cable.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |