164533-4 | AMP
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 164533-4
Unit Price (€ / pc.)
1.6779 € *
Next delivery: 410 pcs. on 2026-04-14
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5232 €
50 pcs.
1.4518 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Bare sub-D connector, type TE Connectivity/AMP HDP-20.
For insertion of male or female contacts. Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 9 to 37-pole/50-pole 8.3/11.1 mm. Dimension G: 9 to 37-pole/50-pole 12.5/15.4 mm. Dimension H: 9 to 37-pole/50-pole 10.7/13.5 mm.
Female connector elements, type 0-0164.
Technical attributes (type, number of poles, dimensions A, C, D): 533-4, 25-pole, A 38.4, C 47.0, D 53.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |