1571652-6 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 1571652-6
Sub-D connector, type TE Connectivity/AMP HD-20 0-1571.
Fully equipped kit, with plug pins, solder tags and screw lock. Solder connections suitable for stranded wires and solid wires up to AWG 20; Housing: PVC, black with metal shielding. Insulator: PBT, black, flame retardant to UL 94 V-0. Contacts: brass, gold-plated on nickel primer. Solder contacts: tinned over nickel primer.
Technical attributes (type, number of poles, dimension A, dimension B, maximum conductor cross-section (D)): 652–6, 25–pole, A 47.04, B 55.86, D 10.8 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | knurled screw |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |