1571651-5 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 1571651-5
Order No.: 36P6268
EAN: 4099889785272
MPN:
1571651-5
D-Sub plug, 1571651-5, AMP
Features
- Contact base material: Brass
- Preloaded: Yes
- Shield material: Steel
- Shielded
- Without PCB mount retention
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | knurled screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |