1393481-5 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1393481-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Available in 12 Days: 37,039 pcs. - if ordered today
D-Sub plug, 1393481-5, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Eurostyle Profile, Right Angle.
Features
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |