1218441-1 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 1218441-1

Order No.: 34P1422
EAN: 4099889782776
MPN:
1218441-1
Series: AMPLIMITE
1218441-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.4699 € *
Available in 12 Days: 154 pcs. - if ordered today
Total Price:
181.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
45.4699 €

D-Sub plug, 1218441-1, AMP

Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Right Angle, Cable-to-Board, 9 Position, Size 1, Pin, Size 20.

Features

  • Contact base material: Beryllium copper, brass
  • Shell plating material: Cadmium
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform No