1218434-2 | AMP

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 1218434-2

Order No.: 34P1423
EAN: 4099889782783
MPN:
1218434-2
Series: AMPLIMITE
1218434-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.2220 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
7,722.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
192 pcs.
40.2220 €

D-Sub socket, 1218434-2, AMP

Box Mount D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Right Angle, Cable-to-Board, 15 Position, Size 2, Socket, Size 20.

Features

  • Contact base material: Beryllium copper, brass
  • Shell plating material: Cadmium
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366910
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free not_specified