1218408-3 | AMP
D-Sub socket, 25 pole, standard, angled, solder connection, 1218408-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1656 € *
Available in 12 Days: 1,296 pcs. - if ordered today
Total Price:
62.17 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1656 €
2 pcs.
58.1553 €
5 pcs.
54.6329 €
10 pcs.
50.7892 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1218408-3, AMP
25 Position D-Shaped Connector, Receptacle, Cable-to-Board, Board Mount, Shell Size 3, 2.77 mm Centerline, Printed Circuit Board, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |