1218408-2 | AMP

D-Sub socket, 15 pole, angled, solder connection, 1218408-2

Order No.: 52F0004
MPN:
1218408-2
AMPLIMITE,ASY,RCPT,RTANG,109,2
Series: AMPLIMITE
1218408-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8622 € *
Available in 12 Days: 521 pcs. - if ordered today
Total Price:
46.86 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8622 €
2 pcs.
43.8396 €
5 pcs.
41.1859 €
10 pcs.
38.2823 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1218408-2, AMP

15 Position D-Shaped Connector, Receptacle, Cable-to-Board, Board Mount, Shell Size 2, 2.77 mm Centerline, Printed Circuit Board, Signal.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder connection
Grid 2.77 mm
Assembly angled
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No