1218125-2 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 1218125-2

Order No.: 34P1382
EAN: 4099889782424
MPN:
1218125-2
Series: AMPLIMITE
1218125-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.9677 € *
Available in 12 Days: 1,438 pcs. - if ordered today
Total Price:
50.97 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9677 €
2 pcs.
47.6714 €
5 pcs.
44.7916 €
10 pcs.
41.6381 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1218125-2, AMP

Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 15 Position, Size 2, Pin, Size 20.

Features

  • Contact base material: Brass
  • Shell plating material: Cadmium
  • Unsealable
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin JP
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform No