1218124-3 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 1218124-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6060 € *
Available in 12 Days: 632 pcs. - if ordered today
D-Sub plug, 1218124-3, AMP
Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 25 Position, Size 3, Pin, Size 20.
Features
- Shell plating material: Cadmium
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | No |