1218124-1 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1218124-1

Order No.: 34P1388
EAN: 4099889782486
MPN:
1218124-1
Series: AMPLIMITE
1218124-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3894 € *
Available in 12 Days: 253 pcs. - if ordered today
Total Price:
38.39 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3894 €
2 pcs.
35.9142 €
5 pcs.
33.7365 €
10 pcs.
31.3565 €
*incl. VAT plus shipping costs
Subject to prior sale

Box Mount D-Sub Connector, 1218124-1, AMP

Product Type: Connector, Connector and Housing Type: Plug, Connector System: Cable-to-Board, D-Sub Shell Size: 1, Sealable: No, PCB Mount Orientation: Vertical, Number of Positions: 9, Power/Signal/Coax Combination: No, Shell Plating Material: Cadmium, Non-Magnetic: No, Contact Base Material: Brass, Contact Type: Pin, D-Sub Contact Size: 20, Contact Current Rating (Max): 5 A, Termination Post Length: 3.95 mm, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.77 mm, Post Diameter: .76 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal, NASA Qualification: No.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Chromium trioxide | Cadmium | Lead
RoHS conform No