106505-2 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 106505-2
Order No.: 36P9291
EAN: 4099889787290
MPN:
106505-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 13 Weeks
D-Sub socket, 106505-2, AMP
The 106505-2 is a PCB D-Sub AMPLIMITE receptacle assembly with shell size of 1, a centerline pitch of 2.74 mm and right angle PCB mount orientation. It is used for signal circuit application and has an operating temperature range of -55 to 105 °C.
Features
- Contact base material: Copper alloy, Phosphor Bronze
- Preloaded: Yes
- Shield material: Steel
- Unsealable
- With PCB mount alignment
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |