1-749812-1 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 1-749812-1
Unit Price (€ / pc.)
15.6366 € *
Standard delivery time from the manufacturer is: 14 Weeks
D-Sub socket, 1-749812-1, AMP
Crimp D-Sub Connector, Receptacle, Cable-to-Cable, 25 Position, Size 20, Mating Retention.
Features
- Preloaded duplex-plated solder cup contacts
- Two-piece 94V-0 rated plastic insert
- Easy application without special application tools
- Crimped shield termination for low impedance
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Filter | Property | Value |
---|---|---|
Pole image | standard | |
Type of locking | knurled screw | |
Version | socket header | |
Assembly | straight | |
Additional parts | equipped | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Contact connection | crimp connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85369001 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |