1-747948-5 | AMP
D-Sub plug, 25 pole, standard, unequipped, straight, IDC connection, 1-747948-5
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub plug, 1-747948-5, AMP
HDE-20 Shielding hardware enclosure kit.
Features
- Thermoplastic 94V-0 rated
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | knurled screw | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |