1-747945-5 | AMP

D-Sub socket, 15 pole, standard, unequipped, straight, IDC connection, 1-747945-5

Order No.: 36P6097
EAN: 4099889784848
MPN:
1-747945-5
Series: AMPLIMITE
1-747945-5 AMP D-Sub Connectors
Image may differ

D-Sub socket, 1-747945-5, AMP

HDE-20 Shielding hardware enclosure kit.

Features

  • Thermoplastic 94V-0 rated
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking knurled screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes